Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171990-1038
Order Code2454246
Product RangeImpel 171990
Also Known AsGTIN UPC EAN: 887191383712
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
240+ | £6.160 |
Price for:Each
Minimum: 240
Multiple: 240
£1,478.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171990-1038
Order Code2454246
Product RangeImpel 171990
Also Known AsGTIN UPC EAN: 887191383712
Technical Datasheet
Product RangeImpel 171990
No. of Contacts48Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Impel 171990 series Impel™ Backplane Interconnect System provides the footprint and interface that enables customers to migrate to data rate up to 40Gbps, without completely re-designing their architecture or replacing hardware already placed in the data-centre, while meeting the mechanical density requirements being driven by the industry.
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Product Range
Impel 171990
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
48Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 171990-1038
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014226