Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No160029-0003
Order Code3365184
Product RangestAK50h 160029
Product RangestAK50h 160029
No. of Positions27Ways
For Use WithMolex TAK50 Series 200096, Delphi OCS Series, JST MSA Series & AMP Nano MQS Series Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Alternatives for 160029-0003
1 Product Found
Technical Specifications
Product Range
stAK50h 160029
No. of Positions
27Ways
Connector Body Material
SPS (Syndiotactic Polystyrene) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex TAK50 Series 200096, Delphi OCS Series, JST MSA Series & AMP Nano MQS Series Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004892