Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No160026-0003
Order Code3365171
Product RangestAK50h 160026
Product RangestAK50h 160026
No. of Positions12Ways
For Use WithMolex Delphi OCS, JST MSA Series & TE AMP MCP, Delphi CTS Series Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating30A
SVHCTo Be Advised
Alternatives for 160026-0003
1 Product Found
Technical Specifications
Product Range
stAK50h 160026
No. of Positions
12Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex Delphi OCS, JST MSA Series & TE AMP MCP, Delphi CTS Series Contacts
IP Rating
-
Current Rating
30A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005712