Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15291027
Order Code1513523
Product RangeC-Grid 7859
Also Known As15-29-1027, GTIN UPC EAN: 800753604414
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.239 |
Price for:Each
Minimum: 10000
Multiple: 10000
£2,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15291027
Order Code1513523
Product RangeC-Grid 7859
Also Known As15-29-1027, GTIN UPC EAN: 800753604414
Technical Datasheet
Accessory TypeShunt
For Use WithMolex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid 7859
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15291027 is a 2-way C-Grid® Terminal Housing Shunt made of 0.762µm gold (Au) plated phosphor bronze with a black polyester resin. It is suitable for use with the 70280 and 71764 C-Grid® breakaway headers, 71308 C-Grid® header, 42375 and 42377 KK® breakaway headers, 4030 and 42152 KK® wire-to-board headers.
- UL94V-0 Flammability
- 5A Current maximum per contact
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid 7859
For Use With
Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 15291027
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164