Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | £1.580 |
Product Information
Product Overview
The 15133-0202 from Molex is a Pico-Clasp™ to Pico-Clasp™ Off-the-Shelf (OTS) receptacle cable assembly with 150mm cable length and 2 loaded circuits. This cable assembly mates with 501190, 501571 PCB headers. This Pico-Clasp™ cable assembly offers a small 1mm pitch and 1A current rating with positive lock and pin to pin mapping from receptacle to PCB header. It delivers space savings and prevents wire hooking, provides ready to use, plug and play connections. It is ready to use in electronic appliance applications. Provide ease of design, prototyping and production. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
- Female-female, single row dual ended connector configuration
- Phosphor bronze metal, tin mating plating, tin termination plating
- White colour nylon resin
- 50VAC (RMS)/DC maximum voltage and 250VAC dielectric withstanding voltage
- 20mohm contact resistance and 100Mohm insulation resistance
- 4.9N max contact insertion force and 4.9N min contact retention to housing
- Wire size is 28AWG, operating temperature range from -40°C to +85°C
- UL 1571 approved
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Technical Specifications
PicoClasp Receptacle to PicoClasp Receptacle
PicoClasp 2 Position Receptacle
1mm
150mm
Pico-Clasp OTS 15133 Series
Black
PicoClasp 2 Position Receptacle
2Ways
1 Row
5.9"
28AWG
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate