Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15131-0200
Order Code2820691
Product RangePico-Lock OTS 15131 Series
Also Known AsGTIN UPC EAN: 191128284615
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £2.050 |
Price for:Each
Minimum: 2000
Multiple: 2000
£4,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15131-0200
Order Code2820691
Product RangePico-Lock OTS 15131 Series
Also Known AsGTIN UPC EAN: 191128284615
Technical Datasheet
Connector Type APico-Lock 2 Position Receptacle
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
Connector Type BPico-Lock 2 Position Receptacle
No. of Positions2Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangePico-Lock OTS 15131 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15131-0200 from Molex is a 15131 series Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 2 circuits. Pico-Lock cable assembly offers a low profile, high current and positive locks. Ideal for applications requiring space savings and secure mating retention.
- Cable length is 50mm, black colour resin
- Metal material is copper alloy, mating plating material is gold
- Plating termination material is tin, resin material is high temperature thermoplastic
- Minimum insulation resistance is 100Mohm, maximum voltage is 150V
- Mating interface pitch is 1mm
- Maximum contact resistance is 20mohm, dielectric withstanding voltage is 500V AC/1 minute
- Crimp or compression termination interface style
- Wire insulation diameter is 0.6mm, wire size is 28AWG, wire/cable type is UL 1571
- Mates with 503763 Pico-lock wire to board header
- UL 94V-0 nylon housing, -20 to +85°C operating temperature range
Technical Specifications
Connector Type A
Pico-Lock 2 Position Receptacle
Connector Type B
Pico-Lock 2 Position Receptacle
Connector Pitch
1mm
Cable Length - Metric
50mm
Product Range
Pico-Lock OTS 15131 Series
Jacket Colour
Black
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
28AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003