Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151064-1010
Order Code2630236
Product RangeMilli-Grid 151064
Also Known AsGTIN UPC EAN: 889056632003
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price (ex VAT) |
---|---|
21600+ | £0.919 |
Price for:Each
Minimum: 21600
Multiple: 21600
£19,850.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151064-1010
Order Code2630236
Product RangeMilli-Grid 151064
Also Known AsGTIN UPC EAN: 889056632003
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMilli-Grid 151064
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 151064-1010 from Molex is a 2mm pitch, right angle, single row, SMT Milli-Grid PCB header with 10 contacts. This SMT PCB header mates with 151100 Milli-Grid receptacle housing.
- Maximum current per contact is 2.5A and voltage is 125VAC
- Copper alloy material
- 2.5µm tin over nickel plating
- Durability is 25 mating cycles
- Available without cap without peg
- Operating temperature range from -40°C to +70°C
- UL E29179, CSA LR19980 approved
- Black colour liquid crystal polymer material with UL94V-0 flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
Milli-Grid 151064
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (2)
Alternatives for 151064-1010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001