Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No151059-0001
Order Code2476674
Product Range151059
Also Known AsGTIN UPC EAN: 887191907437
Technical Datasheet
Memory / Card TypeBlockSIM
Insert & Eject Mechanism-
Connector TypeNano SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range151059
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Memory / Card Type
BlockSIM
Connector Type
Nano SIM
Contact Material
Copper Alloy
Product Range
151059
Insert & Eject Mechanism
-
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0569