Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151049-2401
Order Code3221721
Product RangeCP-6.5 151049
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
12000+ | £0.082 |
Price for:Each
Minimum: 12000
Multiple: 12000
£984.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2401
Order Code3221721
Product RangeCP-6.5 151049
Technical Datasheet
Product RangeCP-6.5 151049
No. of Positions4Ways
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 151049 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CP-6.5 151049
No. of Positions
4Ways
For Use With
Molex CP-6.5 151049 Series Contacts
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002429