Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-97-8162
Order Code1443735
Product RangeMini-Fit TPA2 30070
Also Known AsGTIN UPC EAN: 800754202992
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1120+ | £1.250 |
Price for:Each
Minimum: 1120
Multiple: 1120
£1,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-97-8162
Order Code1443735
Product RangeMini-Fit TPA2 30070
Also Known AsGTIN UPC EAN: 800754202992
Technical Datasheet
Connector SystemsPower
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product RangeMini-Fit TPA2 30070
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
- Supports up to 13A current
- Vertical or right angle headers with mounting pegs/screw-mount flanges
- Connector position assurance (CPA) key prevents accidental unmating
- Accepts standard Mini-Fit crimp terminals
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
16Contacts
Product Range
Mini-Fit TPA2 30070
Contact Material
Brass
Connector Type
-
Alternatives for 15-97-8162
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499