Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-97-8047
Order Code2067063
Product RangeMini-Fit TPA2 30070
Also Known As30070-04A1, GTIN UPC EAN: 800754913270
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No15-97-8047
Order Code2067063
Product RangeMini-Fit TPA2 30070
Also Known As30070-04A1, GTIN UPC EAN: 800754913270
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeMini-Fit TPA2 30070
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
Product Overview
Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
- Supports up to 13A current
- Vertical or right angle headers with mounting pegs/screw-mount flanges
- Connector position assurance (CPA) key prevents accidental unmating
- Accepts standard Mini-Fit crimp terminals
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit TPA2 30070
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002