Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130023-0063
Order Code2080856
Also Known AsGTIN UPC EAN: 78678834285
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No130023-0063
Order Code2080856
Also Known AsGTIN UPC EAN: 78678834285
Technical Datasheet
Connector to Connector90° M16 Circular Receptacle to Free End
Connector Type AM16 Socket, 14 Way, 90°
Connector Type A90° M16 Receptacle
Connector Type BFree End
No. of Positions14 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
Technical Specifications
Connector to Connector
90° M16 Circular Receptacle to Free End
Connector Type A
90° M16 Receptacle
No. of Positions
14 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (17-Dec-2014)
Connector Type A
M16 Socket, 14 Way, 90°
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75