Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130014-0037
Order Code2080910
Product RangeMini-Change 130014 Series
Also Known AsGTIN UPC EAN: 78172553229
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No130014-0037
Order Code2080910
Product RangeMini-Change 130014 Series
Also Known AsGTIN UPC EAN: 78172553229
Connector to ConnectorMini-Change Size B to Free End
Connector Type AMini-Change Size B
Connector Type AMini-Change Size B
Connector Type BWire Leaded
Connector Type BFree End
No. of Positions-
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Change 130014 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
Mini-Change Size B to Free End
Connector Type A
Mini-Change Size B
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Mini-Change 130014 Series
Connector Type A
Mini-Change Size B
Connector Type B
Wire Leaded
No. of Positions
-
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07