Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130008-0306
Order Code2080884
Product RangeMini-Change 130008 Series
Also Known AsGTIN UPC EAN: 78678841460
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No130008-0306
Order Code2080884
Product RangeMini-Change 130008 Series
Also Known AsGTIN UPC EAN: 78678841460
Connector to ConnectorMini-Change Size C to Free End
Connector Type AMini-Change Size C
Connector Type AMini-Change Size C
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeMini-Change 130008 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
Mini-Change Size C to Free End
Connector Type A
Mini-Change Size C
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Mini-Change 130008 Series
Connector Type A
Mini-Change Size C
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
33ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61