Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130006-0902
Order Code2080880
Product RangeMini-Change 130006 Series
Also Known AsGTIN UPC EAN: 78678838392
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0902
Order Code2080880
Product RangeMini-Change 130006 Series
Also Known AsGTIN UPC EAN: 78678838392
Connector Type AMini-Change Size A
Connector Type AMini-Change Size A
Connector to ConnectorMini-Change Size A to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product RangeMini-Change 130006 Series
Alternatives for 130006-0902
1 Product Found
Product Overview
The 1300060902 is a 1.83m Mini-Change® A-size Single-ended Cordset with 4-position right angle female to pigtail connection. This sensor cable comes with a yellow PVC cable jacket, PVC connector body and black epoxy coated zinc coupling nut.
- Copper alloy contact
- Gold-plated finish
- 16AWG Wire size
- 10A Maximum current per contact
- 600V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Mini-Change Size A
Connector to Connector
Mini-Change Size A to Free End
Connector Type B
Free End
Cable Length - Metric
1.8m
Product Range
Mini-Change 130006 Series
Connector Type A
Mini-Change Size A
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
5.9ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28