Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121040-0614
Order Code1900579
Product RangemPm 121040 Series
Also Known AsGTIN UPC EAN: 883906581572
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121040-0614
Order Code1900579
Product RangemPm 121040 Series
Also Known AsGTIN UPC EAN: 883906581572
Technical Datasheet
Connector Type ADIN Valve Connector
Connector to ConnectorDIN Valve Connector to Free End
Connector Type BFree End
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangemPm 121040 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
DIN Valve Connector
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
mPm 121040 Series
Connector to Connector
DIN Valve Connector to Free End
No. of Positions
-
Cable Length - Imperial
33ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01