Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121036-0194
Order Code1900570
Also Known AsGTIN UPC EAN: 883906334789
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121036-0194
Order Code1900570
Also Known AsGTIN UPC EAN: 883906334789
Technical Datasheet
GenderPlug, Plug
Sensor Connector Gender-
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact Type-
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP65
Connector Coding-
Connector Body MaterialPP (Polypropylene) Body
Contact MaterialCopper Alloy
Product Range-
Contact PlatingGold
Current Rating1.5A
Voltage Rating24V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gender
Plug, Plug
No. of Contacts
5Contacts
Sensor Contact Type
-
IP / NEMA Rating
IP65
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Current Rating
1.5A
SVHC
No SVHC (17-Dec-2014)
Sensor Connector Gender
-
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Contact Plating
Gold
Voltage Rating
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01