Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120094-0044
Order Code2080853
Product RangeBrad 120094 Series
Also Known AsGTIN UPC EAN: 78172553801
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No120094-0044
Order Code2080853
Product RangeBrad 120094 Series
Also Known AsGTIN UPC EAN: 78172553801
Technical Datasheet
Connector Type AM23 Socket, 12 Way
Connector Type AM23 Receptacle
Connector to ConnectorM23 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeBrad 120094 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
M23 Socket, 12 Way
Connector to Connector
M23 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Brad 120094 Series
Connector Type A
M23 Receptacle
Connector Type B
Free End
No. of Positions
12 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63