Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120090-5073
Order Code3490565
Product RangeNano-Change 120090 Series
Also Known As1200905073
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £6.560 |
10+ | £6.340 |
25+ | £6.130 |
100+ | £5.910 |
250+ | £5.790 |
500+ | £5.670 |
Price for:Each
Minimum: 1
Multiple: 1
£6.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120090-5073
Order Code3490565
Product RangeNano-Change 120090 Series
Also Known As1200905073
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeNano-Change 120090 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
Nano-Change 120090 Series
Technical Docs (2)
Alternatives for 120090-5073
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043