Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120086-8375
Order Code1898859
Product RangeNano-Change 120086 Series
Also Known AsGTIN UPC EAN: 78172532224
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120086-8375
Order Code1898859
Product RangeNano-Change 120086 Series
Also Known AsGTIN UPC EAN: 78172532224
Connector Type AM8 Plug
Connector Type AM8
Connector to ConnectorM8 Circular Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Change 120086 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
M8 Plug
Connector to Connector
M8 Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Nano-Change 120086 Series
Connector Type A
M8
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2