Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120086-8003
Order Code2080772
Product RangeNano-Change 120086 Series
Also Known AsGTIN UPC EAN: 883906319236
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120086-8003
Order Code2080772
Product RangeNano-Change 120086 Series
Also Known AsGTIN UPC EAN: 883906319236
Technical Datasheet
Connector Type AM8 Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeNano-Change 120086 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 120086-8003 is a 10m single-ended Sensor Cable with 8-position straight receptacle to free/stripped end connection. This sensor cable comes with gold-plated copper alloy contacts, nickel-plated brass coupling nut, PUR insert and overmold.
- Rubber O-ring
- 0.25mm² Wire size
- 3A Contact current rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Nano-Change 120086 Series
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3