Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120085-0006
Order Code2080748
Product RangeUltra-Lock 120085 Series
Also Known AsGTIN UPC EAN: 78172553193
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120085-0006
Order Code2080748
Product RangeUltra-Lock 120085 Series
Also Known AsGTIN UPC EAN: 78172553193
Technical Datasheet
Product RangeUltra-Lock 120085 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP68, IP69K
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating36V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Ultra-Lock 120085 Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (17-Dec-2014)
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67, IP68, IP69K
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
36V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02