Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120066-1685
Order Code3048740
Product RangeMicro-Change 120066 Series
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-1685
Order Code3048740
Product RangeMicro-Change 120066 Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric12m
Cable Length - Imperial39ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
39ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
12m
Product Range
Micro-Change 120066 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.959801