Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120027-0115
Order Code2080776
Product RangeNano-Change 120027 Series
Also Known AsGTIN UPC EAN: 883906224387
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0115
Order Code2080776
Product RangeNano-Change 120027 Series
Also Known AsGTIN UPC EAN: 883906224387
Technical Datasheet
Connector Type AM8
Connector to Connector90° M8 Circular Receptacle to Free End
Connector Type A90° M8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeNano-Change 120027 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
M8
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120027 Series
Connector to Connector
90° M8 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01