Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120006-0273
Order Code2080789
Product RangeMicro-Change 120006 Series
Also Known AsGTIN UPC EAN: 883906067267
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0273
Order Code2080789
Product RangeMicro-Change 120006 Series
Also Known AsGTIN UPC EAN: 883906067267
Technical Datasheet
Connector to ConnectorM12 Plug to Free End
Connector Type AM12 Plug, 4 Way
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
M12 Plug to Free End
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Connector Type A
M12 Plug, 4 Way
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09