Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | £70.620 |
Price for:Each
Minimum: 90
Multiple: 90
£6,355.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No106121-0950
Order Code2291170
Product Range106121
Also Known AsGTIN UPC EAN: 884982832626
Technical Datasheet
Fibre TypeMultimode
Convert From Fibre Optic ConnectorLC x 8
Convert To Fibre Optic ConnectorLC x 8
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106121
Technical Specifications
Fibre Type
Multimode
Convert To Fibre Optic Connector
LC x 8
Convert To Gender
Jack
Product Range
106121
Convert From Fibre Optic Connector
LC x 8
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046901