Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No104239-1430
Order Code2545014
Product Range104239
Also Known AsGTIN UPC EAN: 889056065344
Technical Datasheet
Memory / Card TypeCombo - MicroSD, Nano SIM
Insert & Eject MechanismPush In-Pull Lever Eject
Connector TypeMicro SD, Nano SIM
No. of Contacts14Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range104239
SVHCNo SVHC (23-Jan-2024)
Product Overview
Pull-lever type microSD/Nano-SIM combo connector is a space-saving stacking-type memory card combo connector. This connector combines two format in a single unit for easy memory card access and removal to meet various mobile application needs.
- Compact size with small footprint and low profile height
- Anti-stubbing contact terminal design
- Card polarization prevent incorrect insertion of card
- Anti-card-sticking design
- Available with detect switch
Applications
Smartphones
Technical Specifications
Memory / Card Type
Combo - MicroSD, Nano SIM
Connector Type
Micro SD, Nano SIM
Contact Material
Copper Alloy
Product Range
104239
Insert & Eject Mechanism
Push In-Pull Lever Eject
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000959