Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoDEL-09-50-7081.
Order Code4546544
Product RangeKK 396 2139 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-09-50-7081.
Order Code4546544
Product RangeKK 396 2139 Series
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions8Ways
Pitch Spacing3.96mm
For Use With2478, 2578 Series Crimp Contacts
Technical Specifications
Product Range
KK 396 2139 Series
Pitch Spacing
3.96mm
SVHC
No SVHC (17-Dec-2015)
No. of Positions
8Ways
For Use With
2478, 2578 Series Crimp Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85399010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041