Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-12-1022
Order Code3222553
Product RangeHCS-125 4306
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No03-12-1022
Order Code3222553
Product RangeHCS-125 4306
Technical Datasheet
Product RangeHCS-125 4306
No. of Positions2Ways
Pitch Spacing7.11mm
For Use WithMolex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
HCS-125 4306
No. of Positions
2Ways
For Use With
Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
7.11mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002218