Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-06-5103.
Order Code1653855
Product RangeStandard .062" 1561
Also Known As1561-(P550)L, GTIN UPC EAN: 800753618763
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-5103.
Order Code1653855
Product RangeStandard .062" 1561
Also Known As1561-(P550)L, GTIN UPC EAN: 800753618763
Technical Datasheet
Product RangeStandard .062" 1561
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
Alternatives for 02-06-5103.
2 Products Found
Product Overview
The 02-06-5103 is a 0.062-inch standard female socket crimp terminal made of brass with gold plated finish. This 1561 series female crimp terminal accepts 24 to 18AWG wire. It may be used in receptacle housing. Round terminals may be oriented in any direction. The terminal is suitable for power applications.
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1561
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42