Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02003-0C
Order Code2072237
Product RangePowerCat Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4.390 |
10+ | £3.800 |
Price for:Each
Minimum: 1
Multiple: 1
£4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02003-0C
Order Code2072237
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangePowerCat Series
Product Overview
The PCD-02003-0C is a 2m red PowerCat 5E U/UTP Patch Cord with a clear polycarbonate RJ45 plug on both the end. It is designed to support data networks for 10/100BASE-T and 1000BASE-T applications. It is made from high quality 4-pair 24AWG stranded copper wires with LS0H sheath. This patch cord features anti-snag slim strain relief slip on boots on either side. The RJ45 plug comes with the selective gold-plated copper alloy contacts.
- Pre-terminated with WE8W plugs
- 750 Insertion cycles minimum mechanical operating life
- Molex PowerCat 6 U/UTP Patch Cords are key components of PowerCat 6 U/UTP End-to-End Solution
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
6.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12