Print Page
73412-0502
RF / Coaxial Cable Assembly, 90° MCRF Plug to 90° MCRF Plug, 1.32mm, 50 ohm, 4.3 ", 110 mm, Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No73412-0502
Order Code4237041
Product Range73412 Series
Technical Datasheet
5,509 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | £2.180 |
120+ | £2.100 |
Price for:Each
Minimum: 40
Multiple: 40
£87.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No73412-0502
Order Code4237041
Product Range73412 Series
Technical Datasheet
Connector to Connector90° MCRF Plug to 90° MCRF Plug
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial0
Cable Length - Metric0
Jacket ColourGrey
Product Range73412 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
90° MCRF Plug to 90° MCRF Plug
Impedance
50ohm
Cable Length - Metric
0
Product Range
73412 Series
Coaxial Cable Type
1.32mm
Cable Length - Imperial
0
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 73412-0502
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006