Print Page
64320-1301
Dust Cap / Cover, Wire Cap, Molex CMC 64320, 64318 Series Receptacle Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64320-1301
Order Code4239494
Product RangeCMC 64320 Series
Technical Datasheet
2,628 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
150+ | £0.618 |
450+ | £0.606 |
Price for:Each
Minimum: 150
Multiple: 150
£92.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64320-1301
Order Code4239494
Product RangeCMC 64320 Series
Technical Datasheet
Accessory TypeWire Cap
For Use WithMolex CMC 64320, 64318 Series Receptacle Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeCMC 64320 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Wire Cap
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (23-Jan-2024)
For Use With
Molex CMC 64320, 64318 Series Receptacle Connectors
Product Range
CMC 64320 Series
Alternatives for 64320-1301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049