63827-6900
Crimp Tool, Ratchet, Molex Micro-Lock 504185 Series 30-26AWG Socket Contacts, 207129 Series
Quantity | Price (ex VAT) |
---|---|
1+ | £481.310 |
Product Information
Product Overview
63827-6900 is a 207129 series hand crimp tool for 1.25mm pitch wire-to-board crimp terminal, 26 - 30AWG, UL1061 wire. Precisely designed crimping profiles with simple contact positioning. Modular crimp head is removable and can be use in the air powered tool (63816-0100) accompanied by air powered crimp adapter (63816-0700). Can also be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) accompanied by battery powered crimp adapter (63816-0600).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
207129 Series
Molex Micro-Lock 504185 Series 30-26AWG Socket Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 63827-6900
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate