Print Page
63813-1400
EXTRACTION TOOLS, PIN & SOCKET CONTACT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63813-1400
Order Code4237227
Product Range207121 Series
Technical Datasheet
9 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £81.630 |
3+ | £80.500 |
Price for:Each
Minimum: 1
Multiple: 1
£81.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63813-1400
Order Code4237227
Product Range207121 Series
Technical Datasheet
For Use WithMolex SPOX, MX64, Ditto, MX150CE & Milli-Grid Series 30-18AWG Pin & Socket Contacts
Product Range207121 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
63813-1400 is a 207121 series extraction tool for SPOX, MX64, Ditto, MX150CE, Milli-Grid terminals. This tool is designed to extract various kinds of crimped terminals from their housings.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex SPOX, MX64, Ditto, MX150CE & Milli-Grid Series 30-18AWG Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
207121 Series
Technical Docs (3)
Alternatives for 63813-1400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048534