Print Page
63811-6700
Crimp Tool, Ratchet, Molex Micro SPOX 5230 Series 30-22AWG Contacts, 207129 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-6700
Order Code4237121
Product Range207129 Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £419.480 |
3+ | £411.090 |
Price for:Each
Minimum: 1
Multiple: 1
£419.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-6700
Order Code4237121
Product Range207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex Micro SPOX 5230 Series 30-22AWG Contacts
Product Range207129 Series
SVHCTo Be Advised
Product Overview
63811-6700 is a 207129 series hand crimp tool for crimp terminals.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129 Series
For Use With
Molex Micro SPOX 5230 Series 30-22AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 63811-6700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5759