63811-4900
Crimp Tool, Ratchet, Molex 34230-0003 & 34230-0004 Terminals, 207129 Series
Quantity | Price (ex VAT) |
---|---|
1+ | £567.040 |
3+ | £539.150 |
Product Information
Product Overview
63811-4900 is a hand crimp tool. A full cycle ratcheting hand tool ensures complete crimps. Precisely designed crimping profiles with simple contact positioning. Modular crimp head is removable and can be use in the air powered tool order number63816-0100, accompanied by air powered crimp adapter (order number 63816-0700). Can also be used in the battery powered tool order number63816-0200 (110V) or 63816-0250 (220V), accompanied by battery powered crimp adapter (order number 63816-0600).
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
- Manual automation
Warnings
Never install tooling or service this tool while it is into any power source. Disconnect the power by unplugging or turn off the Actuator from its power source.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
207129 Series
Molex 34230-0003 & 34230-0004 Terminals
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate