63811-4600
Crimp Tool, Ratchet, Molex 34230-0003 & 34230-0004 Terminals, 207129 Series
Quantity | Price (ex VAT) |
---|---|
1+ | £465.640 |
3+ | £456.330 |
Product Information
Product Overview
63811-4600 is a hand crimp tool. A full-cycle ratcheting hand tool ensures complete crimps. Precisely designed crimping profiles with simple contact positioning. Modular crimp head is removable and can be used in the electric crimp machine (order number 63816-1900), accompanied by crimp adapter (order number 63816-1950). Can also be used in the battery powered tool order number 63816-0270 (110V) or 63816-0280 (220V), accompanied by crimp adapter (order number 63816-1950).
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
- Manual automation
- IPC/WHMA-A-620 compliant
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
207129 Series
Molex 34230-0003 & 34230-0004 Terminals
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate