Print Page
560190-0101
Dust Cap / Cover, Wire Dress Cover, Molex Compactus CTX-J 560153, 560154 Series Sealed Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No560190-0101
Order Code4239491
Product RangeCompactus 560190 Series
147 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | £1.150 |
150+ | £1.100 |
Price for:Each
Minimum: 50
Multiple: 50
£57.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No560190-0101
Order Code4239491
Product RangeCompactus 560190 Series
Accessory TypeWire Dress Cover
For Use WithMolex Compactus CTX-J 560153, 560154 Series Sealed Connectors
Connector Body MaterialNylon (Polyamide) Body
Product RangeCompactus 560190 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Wire Dress Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Molex Compactus CTX-J 560153, 560154 Series Sealed Connectors
Product Range
Compactus 560190 Series
Technical Docs (1)
Alternatives for 560190-0101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536