Print Page
503764-0501
Connector Housing, Pico-Lock 503764 Series, Receptacle, 5 Ways, 1 mm, 503765 Crimp Terminal
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No503764-0501
Order Code4239768
Product RangePico-Lock 503764 Series
Technical Datasheet
140,251 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 950+ | £0.151 |
| 2850+ | £0.129 |
Price for:Each
Minimum: 950
Multiple: 950
£143.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No503764-0501
Order Code4239768
Product RangePico-Lock 503764 Series
Technical Datasheet
Product RangePico-Lock 503764 Series
No. of Positions5Ways
Pitch Spacing1mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Pico-Lock 503764 Series
No. of Positions
5Ways
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 503764-0501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001