Print Page
39-03-6150
Connector Housing, Natural, 3191 Series, Plug, 15 Ways, 6.7 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-03-6150
Order Code4234903
Product Range3191 Series
2,750 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | £0.499 |
600+ | £0.347 |
Price for:Each
Minimum: 200
Multiple: 200
£99.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-03-6150
Order Code4234903
Product Range3191 Series
Product Range3191 Series
No. of Positions15Ways
Pitch Spacing6.7mm
For Use WithMolex 1189, 1190, 1380, 1381, 1434, 1973, 4550, 42138 Series Standard 0.093" Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
3191 Series
No. of Positions
15Ways
For Use With
Molex 1189, 1190, 1380, 1381, 1434, 1973, 4550, 42138 Series Standard 0.093" Pin & Socket Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 39-03-6150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0179