Print Page
39-03-6034
Connector Housing, 3191 Series, Receptacle, 3 Ways, 6.7 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-03-6034
Order Code4234894
Product Range3191 Series
Technical Datasheet
3,029 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
400+ | £0.183 |
1200+ | £0.161 |
Price for:Each
Minimum: 400
Multiple: 400
£73.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-03-6034
Order Code4234894
Product Range3191 Series
Technical Datasheet
Product Range3191 Series
No. of Positions3Ways
Pitch Spacing6.7mm
For Use WithMolex Standard 0.093" Female Crimp Terminals & Standard 0.093" Male Crimp Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
3191 Series
No. of Positions
3Ways
For Use With
Molex Standard 0.093" Female Crimp Terminals & Standard 0.093" Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for 39-03-6034
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031