Print Page
34899-4026
Automotive Connector Housing, Light Grey, Key G, MXP120 34899 Series, Plug, 4 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34899-4026
Order Code4235329
Product RangeMXP120 34899 Series
Technical Datasheet
2,985 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
150+ | £0.569 |
450+ | £0.537 |
Price for:Each
Minimum: 150
Multiple: 150
£85.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34899-4026
Order Code4235329
Product RangeMXP120 34899 Series
Technical Datasheet
Product RangeMXP120 34899 Series
No. of Positions4Ways
For Use WithAMP 1.2 CB SWS Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500V
Current Rating13A
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MXP120 34899 Series
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 1.2 CB SWS Pin Contacts
IP Rating
IPX8
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053