Print Page
216589-1000
RF Antenna, 5 to 4.4GHz, Combo, 3.76dBi, 2W, 50 kohm, 2 VSWR, Linear, Adhesive
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No216589-1000
Order Code4231213
Technical Datasheet
279 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | £67.850 |
6+ | £66.490 |
Price for:Each
Minimum: 2
Multiple: 2
£135.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Combo
Frequency Max
4.4GHz
Gain
3.76dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (07-Nov-2024)
Frequency Min
5GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50kohm
Product Range
-
Technical Docs (2)
Alternatives for 216589-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278