Print Page
173112-0044
D Sub Contact, High Power, Molex Mixed Layout D-Sub Connectors, Pin, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0044
Order Code4252520
Product Range173112 Series
100 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | £2.760 |
90+ | £2.700 |
Price for:Each
Minimum: 30
Multiple: 30
£82.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0044
Order Code4252520
Product Range173112 Series
For Use WithMolex Mixed Layout D-Sub Connectors
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeSolder Cup
Product Range173112 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Solder Cup
SVHC
To Be Advised
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Product Range
173112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018