Print Page
1300350057
Sensor Splitter, T - Style, Cable Mount, 5 Position Mini-Change Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300350057Copy
Order Code4869342
Product RangeDeviceNet Trunk 130035 Series
Also Known As1300350057, DN3020, 130035-0057
Your Part Number
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £106.660 |
| 3+ | £104.530 |
Price for:Each
Minimum: 1
Multiple: 1
£106.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300350057Copy
Order Code4869342
Product RangeDeviceNet Trunk 130035 Series
Also Known As1300350057, DN3020, 130035-0057
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Mini-Change Receptacle
Convert To Splitter5 Position Mini-Change Plug, Receptacle
Adapter Body ColourGrey
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeDeviceNet Trunk 130035 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Mini-Change Receptacle
Adapter Body Colour
Grey
Product Range
DeviceNet Trunk 130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position Mini-Change Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454