Print Page
1300250051
Sensor Cable, DeviceNet Trunk, Mini-Change A-Size Plug, Mini-Change A-Size Receptacle, 5 Positions
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300250051
Order Code4230353
Product RangeMini-Change 130025 Series
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | £71.510 |
6+ | £70.080 |
Price for:Each
Minimum: 2
Multiple: 2
£143.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300250051
Order Code4230353
Product RangeMini-Change 130025 Series
Technical Datasheet
Connector Type AMini-Change A-Size Plug
Connector Type BMini-Change A-Size Receptacle
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Change 130025 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change A-Size Receptacle
Cable Length - Metric
500mm
Product Range
Mini-Change 130025 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1054