Print Page
1201010001
Sensor Splitter, T - Style, Cable Mount, 5 Position 7/8" Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1201010001Copy
Order Code4869341
Product RangePROFIBUS Data Line
Your Part Number
19 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | £82.480 |
| 6+ | £80.830 |
Price for:Each
Minimum: 2
Multiple: 2
£164.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1201010001Copy
Order Code4869341
Product RangePROFIBUS Data Line
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position 7/8" Receptacle
Convert To Splitter5 Position 7/8" Plug, Receptacle
Adapter Body ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangePROFIBUS Data Line
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position 7/8" Receptacle
Adapter Body Colour
Yellow
Product Range
PROFIBUS Data Line
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position 7/8" Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976