Print Page
11-03-0002
Extraction Tool, Molex 1.57mm, EconoLatch Series Pin & Socket Contacts, 207121 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No11-03-0002
Order Code4231116
Product Range207121 Series
Technical Datasheet
18 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | £25.210 |
9+ | £22.060 |
Price for:Each
Minimum: 3
Multiple: 3
£75.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No11-03-0002
Order Code4231116
Product Range207121 Series
Technical Datasheet
For Use WithMolex 1.57mm, EconoLatch Series Pin & Socket Contacts
Product Range207121 Series
SVHCTo Be Advised
Product Overview
11-03-0002 is an extraction tool for standard .062" and standard .062"+ pin and socket terminals. This extractor tool is for the removal of 1.57mm diameter & EconoLatch® pin and socket terminals from both plug and receptacle housings.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex 1.57mm, EconoLatch Series Pin & Socket Contacts
SVHC
To Be Advised
Product Range
207121 Series
Technical Docs (1)
Alternatives for 11-03-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0319