Print Page
106415-2005
Fibre Optic Cable, Multimode, 4 Fibres, mini-SAS HD to mini-SAS HD, 50µm / 125µm, 5 m Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106415-2005
Order Code4249672
Product Range106415 Series
Your Part Number
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £339.000 |
| 3+ | £322.320 |
Price for:Each
Minimum: 1
Multiple: 1
£339.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106415-2005
Order Code4249672
Product Range106415 Series
Technical Datasheet
Fibre Optic Connector AiPass Mini SAS HD
Fibre Optic Connector BiPass Mini SAS HD
No. of Fibres8Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range106415 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Fibre Optic Connector A
iPass Mini SAS HD
No. of Fibres
8Fibres
Lead Length - Metric
5m
Product Range
106415 Series
Fibre Optic Connector B
iPass Mini SAS HD
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134